RC2512JK-07470KL | Yageo

Resistor, thick film, SMD 2512 (6330), 470 kΩ, 1 W, ±5 %, RC2512JK-07470KL

Order No.: 08E836
EAN: 4099879199980
MPN:
RC2512JK-07470KL
Series: RC
RC2512JK-07470KL Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0357 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
142.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0357 €

SMD thick-film resistors, size 2512, 1.0 W, tolerance 5.0 %, type Yageo/Phycomp RC2512.

Technical specifications
Filter Property Value
ohmic resistance 470 kΩ
Tolerance ±5 %
Power 1 W
Design SMD 2512 (6330)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 6.35 mm
Width 3 mm
Height 0.55 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes