RC2512JK-073R3L | Yageo

Resistor, thick film, SMD 2512 (6330), 3.3 Ω, 1 W, ±5 %, RC2512JK-073R3L

Order No.: 08E712
EAN: 4099879199515
MPN:
RC2512JK-073R3L
Series: RC
RC2512JK-073R3L Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2059 € *
Available: 2,511 pcs.
Total Price:
20.59 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2059 €
1000 pcs.
0.1297 €
5000 pcs.
0.1035 €
10000 pcs.
0.0857 €
20000 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistors, size 2512, 1.0 W, tolerance 5.0 %, type Yageo/Phycomp RC2512.

Technical specifications
Filter Property Value
ohmic resistance 3.3 Ω
Tolerance ±5 %
Power 1 W
Design SMD 2512 (6330)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 6.35 mm
Width 3 mm
Height 0.55 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes