RC2512JK-07390RL | Yageo
Resistor, thick film, SMD 2512 (6330), 390 Ω, 1 W, ±5 %, RC2512JK-07390RL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1035 € *
Available: 3,900 pcs.
Available in 4 Days: 64,028 pcs. - if ordered today
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1035 €
1000 pcs.
0.0643 €
5000 pcs.
0.0512 €
10000 pcs.
0.0428 €
20000 pcs.
0.0369 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD thick-film resistors, size 2512, 1.0 W, tolerance 5.0 %, type Yageo/Phycomp RC2512.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 390 Ω | |
| Tolerance | ±5 % | |
| Power | 1 W | |
| Design | SMD 2512 (6330) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 6.35 mm | |
| Width | 3 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |