RC2512JK-071RL | Yageo

Resistor, thick film, SMD 2512 (6330), 1 Ω, 1 W, ±5 %, RC2512JK-071RL

Order No.: 08E700
EAN: 4099879199478
MPN:
RC2512JK-071RL
Series: RC
RC2512JK-071RL Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available: 370 pcs.
Next delivery: 4,000 pcs. on 2026-05-08
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
10 pcs.
0.1856 €
50 pcs.
0.1321 €
250 pcs.
0.1095 €
1000 pcs.
0.0952 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistors, size 2512, 1.0 W, tolerance 5.0 %, type Yageo/Phycomp RC2512.

Technical specifications
Filter Property Value
ohmic resistance 1 Ω
Tolerance ±5 %
Power 1 W
Design SMD 2512 (6330)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 6.35 mm
Width 3 mm
Height 0.55 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No