RC2512JK-0712RL | Yageo

Resistor, thick film, SMD 2512 (6330), 12 Ω, 1 W, ±5 %, RC2512JK-0712RL

Order No.: 08E726
EAN: 4099879199584
MPN:
RC2512JK-0712RL
Series: RC
RC2512JK-0712RL Yageo SMD Resistors
Image may differ

Discontinued

Unit Price (€ / pc.)
0.0583 € *
Available: 170 pcs.
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0583 €
1000 pcs.
0.0369 €
5000 pcs.
0.0286 €
10000 pcs.
0.0250 €
20000 pcs.
0.0202 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistors, size 2512, 1.0 W, tolerance 5.0 %, type Yageo/Phycomp RC2512.

Technical specifications
Filter Property Value
ohmic resistance 12 Ω
Tolerance ±5 %
Power 1 W
Design SMD 2512 (6330)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 6.35 mm
Width 3 mm
Height 0.55 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes