RC2512JK-0710KL | Yageo

Resistor, thick film, SMD 2512 (6330), 10 kΩ, 1 W, ±5 %, RC2512JK-0710KL

Order No.: 08E796
EAN: 4099879199898
MPN:
RC2512JK-0710KL
Series: RC
RC2512JK-0710KL Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0857 € *
Available: 2,416 pcs.
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0857 €
50 pcs.
0.0762 €
250 pcs.
0.0547 €
1500 pcs.
0.0440 €
5000 pcs.
0.0369 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistors, size 2512, 1.0 W, tolerance 5.0 %, type Yageo/Phycomp RC2512.

Technical specifications
Filter Property Value
ohmic resistance 10 kΩ
Tolerance ±5 %
Power 1 W
Design SMD 2512 (6330)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 6.35 mm
Width 3 mm
Height 0.55 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes