RC2010JK-07680RL | Yageo

Resistor, thick film, SMD 2010 (5025), 680 Ω, 0.75 W, ±5 %, RC2010JK-07680RL

Order No.: 08E268
EAN: 4099879198921
MPN:
RC2010JK-07680RL
Series: RC
RC2010JK-07680RL Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0690 € *
Available: 3,799 pcs.
Available in 4 Days: 4,000 pcs. - if ordered today
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0690 €
500 pcs.
0.0512 €
2500 pcs.
0.0405 €
10000 pcs.
0.0333 €
20000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistors, size 2010, 0.75 W, tolerance 5.0 %, type Yageo/Phycomp RC2010.

Technical specifications
Filter Property Value
ohmic resistance 680 Ω
Tolerance ±5 %
Power 0.75 W
Design SMD 2010 (5025)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 5 mm
Width 2.5 mm
Height 0.55 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes