RC2010JK-07220RL | Yageo

Resistor, thick film, SMD 2010 (5025), 220 Ω, 0.75 W, ±5 %, RC2010JK-07220RL

Order No.: 08E256
EAN: 4099879198860
MPN:
RC2010JK-07220RL
Series: RC
RC2010JK-07220RL Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0547 € *
Available: 700 pcs.
Available in 4 Days: 8,000 pcs. - if ordered today
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0547 €
300 pcs.
0.0393 €
1000 pcs.
0.0333 €
3000 pcs.
0.0274 €
10000 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistors, size 2010, 0.75 W, tolerance 5.0 %, type Yageo/Phycomp RC2010.

Technical specifications
Filter Property Value
ohmic resistance 220 Ω
Tolerance ±5 %
Power 0.75 W
Design SMD 2010 (5025)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 5 mm
Width 2.5 mm
Height 0.55 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes