RC2010JK-071K8L | Yageo
Resistor, thick film, SMD 2010 (5025), 1.8 kΩ, 0.75 W, ±5 %, RC2010JK-071K8L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0690 € *
Available: 3,240 pcs.
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0690 €
500 pcs.
0.0512 €
2500 pcs.
0.0405 €
10000 pcs.
0.0333 €
20000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD thick-film resistors, size 2010, 0.75 W, tolerance 5.0 %, type Yageo/Phycomp RC2010.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1.8 kΩ | |
| Tolerance | ±5 % | |
| Power | 0.75 W | |
| Design | SMD 2010 (5025) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 5 mm | |
| Width | 2.5 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |