RC2010JK-0718RL | Yageo

Resistor, thick film, SMD 2010 (5025), 18 Ω, 0.75 W, ±5 %, RC2010JK-0718RL

Order No.: 08E230
EAN: 4099879198754
MPN:
RC2010JK-0718RL
Series: RC
RC2010JK-0718RL Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0405 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
161.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0405 €

SMD thick-film resistors, size 2010, 0.75 W, tolerance 5.0 %, type Yageo/Phycomp RC2010.

Technical specifications
Filter Property Value
ohmic resistance 18 Ω
Tolerance ±5 %
Power 0.75 W
Design SMD 2010 (5025)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 5 mm
Width 2.5 mm
Height 0.55 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes