RC1206FR-7W6R8L | Yageo

Resistor, thick film, SMD 1206 (3216), 6.8 Ω, 0.5 W, ±1 %, RC1206FR-7W6R8L

Order No.: 33E510
EAN: 4099879217646
MPN:
RC1206FR-7W6R8L
Series: RC
RC1206FR-7W6R8L Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0405 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
202.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0405 €

SMD thick-film resistors, size 1206, 0.25 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC1206.

For professional applications

Double Power, size 1206, 0.5 W, tolerance 1.0 %, type RC1206.

Technical specifications
Filter Property Value
ohmic resistance 6.8 Ω
Tolerance ±1 %
Power 0.5 W
Design SMD 1206 (3216)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 185 °C
Length 3.1 mm
Width 1.6 mm
Height 0.55 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes