RC1206FR-7W1R5L | Yageo

Resistor, thick film, SMD 1206 (3216), 1.5 Ω, 0.5 W, ±1 %, RC1206FR-7W1R5L

Order No.: 33E502
EAN: 4099879217608
MPN:
RC1206FR-7W1R5L
Series: RC
RC1206FR-7W1R5L Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0904 € *
Available: 3,190 pcs.
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0904 €
250 pcs.
0.0678 €
1500 pcs.
0.0536 €
5000 pcs.
0.0440 €
10000 pcs.
0.0381 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistors, size 1206, 0.25 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC1206.

For professional applications

Double Power, size 1206, 0.5 W, tolerance 1.0 %, type RC1206.

Technical specifications
Filter Property Value
ohmic resistance 1.5 Ω
Tolerance ±1 %
Power 0.5 W
Design SMD 1206 (3216)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 185 °C
Length 3.1 mm
Width 1.6 mm
Height 0.55 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No