RC1206FR-0762KL | Yageo
Resistor, thick film, SMD 1206 (3216), 62 kΩ, 0.25 W, ±1 %, RC1206FR-0762KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0178 € *
Available in 4 Days: 5,000 pcs. - if ordered today
Total Price:
89.25 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.0178 €
10000 pcs.
0.0131 €
20000 pcs.
0.0086 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD-Thick film resistor, RC1206FR07-62K, Phycomp
Features
- Halogen Free Epoxy
- RoHS compliant
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 62 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.25 W | |
| Design | SMD 1206 (3216) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 3.1 mm | |
| Width | 1.6 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |