RC1206FR-071M5L | Yageo
Resistor, thick film, SMD 1206 (3216), 1.5 MΩ, 0.25 W, ±1 %, RC1206FR-071M5L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0055 € *
Standard delivery time from the manufacturer is: 30 Weeks
Resistor, RC1206FR-071M5L, YAGEO
The RC1206FR-071M5L is a chip resistor surface mount with lead free terminations made by thick film process.
Features
- Halogen free epoxy
- RoHS compliant
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- None forbidden-materials used in products/production
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1.5 MΩ | |
| Tolerance | ±1 % | |
| Power | 0.25 W | |
| Design | SMD 1206 (3216) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 3.1 mm | |
| Width | 1.6 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TW |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |