RC1206FR-0716KL | Yageo

Resistor, thick film, SMD 1206 (3216), 16 kΩ, 0.25 W, ±1 %, RC1206FR-0716KL

Order No.: 11E554
EAN: 4099879206527
MPN:
RC1206FR-0716KL
Series: RC
RC1206FR-0716KL Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0333 € *
Available in 7 Days: 20,000 pcs. - if ordered today
Total Price:
166.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0333 €

SMD thick-film resistors, size 1206, 0.25 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC1206.

For professional applications

With 1.0 % tolerance, type RC1206.

Technical specifications
Filter Property Value
ohmic resistance 16 kΩ
Tolerance ±1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.1 mm
Width 1.6 mm
Height 0.55 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead