RC0805FR07-40R2 | Yageo
Resistor, thick film, SMD 0805 (2012), 40.2 Ω, 0.125 W, ±1 %, RC0805FR07-40R2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0024 € *
Standard delivery time from the manufacturer is: 30 Weeks
SMD thick-film resistors, size 0805, 0.125 W or 0.25 W, tolerance 1.0 %, type Yageo/Phycomp RC0805.
For professional applications
With 0.125 W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 40.2 Ω | |
| Tolerance | ±1 % | |
| Power | 0.125 W | |
| Design | SMD 0805 (2012) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| Height | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |