RC0805FR07-3M00 | Yageo

Resistor, thick film, SMD 0805 (2012), 3 MΩ, 0.125 W, ±1 %, RC0805FR07-3M00

Order No.: 11E491
MPN:
RC0805FR07-3M00
Series: RC
RC0805FR07-3M00 Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0024 € *
Available in 7 Days: 15,000 pcs. - if ordered today
Total Price:
11.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0024 €

SMD thick-film resistors, size 0805, 0.125 W or 0.25 W, tolerance 1.0 %, type Yageo/Phycomp RC0805.

For professional applications

With 0.125 W.

Technical specifications
Filter Property Value
ohmic resistance 3 MΩ
Tolerance ±1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.25 mm
Height 0.5 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes