RC0805FR-0739R2L | Yageo
Resistor, thick film, SMD 0805 (2012), 39.2 Ω, 0.125 W, ±1 %, RC0805FR-0739R2L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0167 € *
Available in 7 Days: 70,000 pcs. - if ordered today
SMD thick-film resistor, RC0805FR07-39R2, Phycomp
Resistor, Thick film, SMD 0805, 39.2 Ω, 0.125 W, ±1 %
Features
- Halogen Free Epoxy
- RoHS compliant
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 39.2 Ω | |
| Tolerance | ±1 % | |
| Power | 0.125 W | |
| Design | SMD 0805 (2012) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |