RC0805FR-07205RL | Yageo

Resistor, thick film, SMD 0805 (2012), 205 Ω, 0.125 W, ±1 %, RC0805FR-07205RL

Order No.: 11E189
EAN: 4099879204356
MPN:
RC0805FR-07205RL
Series: RC
RC0805FR-07205RL Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0167 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
83.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0167 €

SMD thick-film resistor, RC0805FR07-205R, Phycomp

Resistor, Thick film, SMD 0805, 205 Ω, 0.125 W, ±1 %

Features

  • Halogen Free Epoxy
  • RoHS compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
Technical specifications
Filter Property Value
ohmic resistance 205 Ω
Tolerance ±1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes