RC0805FR-0712R1L | Yageo

Resistor, thick film, SMD 0805 (2012), 12.1 Ω, 0.125 W, ±1 %, RC0805FR-0712R1L

Order No.: 11E127
EAN: 4099879203861
MPN:
RC0805FR-0712R1L
Series: RC
RC0805FR-0712R1L Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0167 € *
Available in 4 Days: 5,000 pcs. - if ordered today
Total Price:
83.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0167 €

SMD thick-film resistor, RC0805FR07-12R1, Phycomp

Resistor, Thick film, SMD 0805, 12.1 Ω, 0.125 W, ±1 %

Features

  • Halogen Free Epoxy
  • RoHS compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
Technical specifications
Filter Property Value
ohmic resistance 12.1 Ω
Tolerance ±1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes