RC0805FR-07121KL | Yageo

Resistor, thick film, SMD 0805 (2012), 121 kΩ, 0.125 W, ±1 %, RC0805FR-07121KL

Order No.: 11E445
EAN: 4099879205865
MPN:
RC0805FR-07121KL
Series: RC
RC0805FR-07121KL Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0167 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
83.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0167 €

SMD thick-film resistor, RC0805FR07-121K, Phycomp

Resistor, Thick film, SMD 0805, 121 kΩ, 0.125 W, ±1 %

Features

  • Halogen Free Epoxy
  • RoHS compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
Technical specifications
Filter Property Value
ohmic resistance 121 kΩ
Tolerance ±1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes