RC0603JR-074M7L | Yageo

Resistor, thick film, SMD 0603 (1608), 4.7 MΩ, 0.1 W, ±5 %, RC0603JR-074M7L

Order No.: 26E880
EAN: 4099879212955
MPN:
RC0603JR-074M7L
Series: RC
RC0603JR-074M7L Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0015 € *
Available in 4 Days: 55,000 pcs. - if ordered today
Total Price:
7.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0015 €

SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC0603.

With 5.0 % tolerance, type RC0603.

Technical specifications
Filter Property Value
ohmic resistance 4.7 MΩ
Tolerance ±5 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes