RC0603FR07-6R81 | Yageo

Resistor, thick film, SMD 0603 (1608), 6.81 Ω, 0.1 W, ±1 %, RC0603FR07-6R81

Order No.: 26E7010
MPN:
RC0603FR07-6R81
Series: RC
RC0603FR07-6R81 Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0020 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
10.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0020 €

SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC0603.

With 1.0 % tolerance, type RC0603.

Technical specifications
Filter Property Value
ohmic resistance 6.81 Ω
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes