RC0603FR07-604R | Yageo

Resistor, thick film, SMD 0603 (1608), 604 Ω, 0.1 W, ±1 %, RC0603FR07-604R

Order No.: 26E7075
MPN:
RC0603FR07-604R
182532
Series: RC
RC0603FR07-604R Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0014 € *
Available in 4 Days: 75,000 pcs. - if ordered today
Total Price:
7.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0014 €

SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC0603.

With 1.0 % tolerance, type RC0603.

Technical specifications
Filter Property Value
ohmic resistance 604 Ω
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes