RC0603FR-0768RL | Yageo

Resistor, thick film, SMD 0603 (1608), 68 Ω, 0.1 W, ±1 %, RC0603FR-0768RL

Order No.: 26E764
EAN: 4099879212436
MPN:
RC0603FR-0768RL
Series: RC
RC0603FR-0768RL Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0102 € *
Available in 4 Days: 80,000 pcs. - if ordered today
Total Price:
51.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0102 €

SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC0603.

With 1.0 % tolerance, type RC0603.

Technical specifications
Filter Property Value
ohmic resistance 68 Ω
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes