RC0603FR-075R11L | Yageo

Resistor, thick film, SMD 0603 (1608), 5.11 Ω, 0.1 W, ±1 %, RC0603FR-075R11L

Order No.: 26E7008
EAN: 4099879211385
MPN:
RC0603FR-075R11L
Series: RC
RC0603FR-075R11L Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0143 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
71.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0143 €

SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC0603.

With 1.0 % tolerance, type RC0603.

Technical specifications
Filter Property Value
ohmic resistance 5.11 Ω
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes