RC0603FR-07390KL | Yageo

Resistor, thick film, SMD 0603 (1608), 390 kΩ, 0.1 W, ±1 %, RC0603FR-07390KL

Order No.: 26E854
EAN: 4099879212870
MPN:
RC0603FR-07390KL
Series: RC
RC0603FR-07390KL Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0064 € *
Available: 3,511 pcs.
Available in 4 Days: 50,714 pcs. - if ordered today
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
300 pcs.
0.0064 €
1500 pcs.
0.0052 €
5000 pcs.
0.0038 €
15000 pcs.
0.0025 €
30000 pcs.
0.0012 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC0603.

With 1.0 % tolerance, type RC0603.

Technical specifications
Filter Property Value
ohmic resistance 390 kΩ
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes