RC0402FR-07680RL | Yageo

Resistor, thick film, SMD 0402 (1005), 680 Ω, 0.063 W, ±1 %, RC0402FR-07680RL

Order No.: 26E574
EAN: 4099879211064
MPN:
RC0402FR-07680RL
Series: RC
RC0402FR-07680RL Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0012 € *
Available in 7 Days: 430,000 pcs. - if ordered today
Total Price:
11.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0012 €

SMD thick-film resistors, size 0402, 0.063 W, 1.0 % tolerance, type Yageo/Phycomp RC0402.

With 1.0 % tolerance, type RC0402.

Technical specifications
Filter Property Value
ohmic resistance 680 Ω
Tolerance ±1 %
Power 0.063 W
Design SMD 0402 (1005)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1 mm
Width 0.5 mm
Height 0.32 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 10,000 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes