RC0402FR-072M2L | Yageo

Resistor, thick film, SMD 0402 (1005), 2.2 MΩ, 0.063 W, ±1 %, RC0402FR-072M2L

Order No.: 26E5211
EAN: 4099879210890
MPN:
RC0402FR-072M2L
Series: RC
RC0402FR-072M2L Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0012 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
11.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0012 €

SMD thick-film resistors, size 0402, 0.063 W, 1.0 % tolerance, type Yageo/Phycomp RC0402.

With 1.0 % tolerance, type RC0402.

Technical specifications
Filter Property Value
ohmic resistance 2.2 MΩ
Tolerance ±1 %
Power 0.063 W
Design SMD 0402 (1005)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1 mm
Width 0.5 mm
Height 0.32 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Reel with 10,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes