RC0402FR-07-560K | Yageo

Resistor, thick film, SMD 0402 (1005), 560 kΩ, 0.063 W, ±1 %, RC0402FR-07-560K

Order No.: 26E644
MPN:
RC0402FR-07-560K
Series: RC
RC0402FR-07-560K Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0010 € *
Available in 7 Days: 60,000 pcs. - if ordered today
Total Price:
9.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0010 €

SMD thick-film resistors, size 0402, 0.063 W, 1.0 % tolerance, type Yageo/Phycomp RC0402.

With 1.0 % tolerance, type RC0402.

Technical specifications
Filter Property Value
ohmic resistance 560 kΩ
Tolerance ±1 %
Power 0.063 W
Design SMD 0402 (1005)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1 mm
Width 0.5 mm
Height 0.32 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes