YC164-JR07-820R L | Yageo

Resistance network, 820 Ω, 0.063 W, ±5 %, SMD 0603, 4 resistors

Order No.: 84E906
MPN:
YC164-JR07-820R L
Series: YC
YC164-JR07-820R L Yageo Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0089 € *
Available in 7 Days: 5,000 pcs. - if ordered today
Total Price:
44.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0089 €

SMD thickfilm resistance networks, type Yageo YC164.

4 independent resistors of the same value and with convex connections

Technical specifications
Filter Property Value
ohmic resistance 820 Ω
Tolerance ±5 %
Power 0.063 W
Assembly SMD
Enclosure SIP-8
Number of resistors 4
Temperature coefficient ±200 ppm/°C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Customs tariff number 85340090
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead