YC164-JR07-27K L | Yageo
Resistance network, 27 kΩ, 0.063 W, ±5 %, SMD 0603, 4 resistors
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0089 € *
Standard delivery time from the manufacturer is: 30 Weeks
SMD thickfilm resistance networks, type Yageo YC164.
4 independent resistors of the same value and with convex connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 27 kΩ | |
| Tolerance | ±5 % | |
| Power | 0.063 W | |
| Assembly | SMD | |
| Enclosure | SIP-8 | |
| Number of resistors | 4 | |
| Temperature coefficient | ±200 ppm/°C | |
| max. operating temperature | 155 °C | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85331000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |