YC164-JR07-1K5 L | Yageo

Resistor network, SIP-8, 1.5 kΩ, 0.063 W, ±5 %, 4 resistors, YC164-JR07-1K5 L

Order No.: 84E912
MPN:
YC164-JR07-1K5 L
Series: YC
YC164-JR07-1K5 L Yageo Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0089 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
44.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0089 €

SMD thickfilm resistance networks, type Yageo YC164.

4 independent resistors of the same value and with convex connections

Technical specifications
Filter Property Value
ohmic resistance 1.5 kΩ
Tolerance ±5 %
Power 0.063 W
Design 0603
Assembly SMD
Enclosure SIP-8
Number of resistors 4
Temperature coefficient ±200 ppm/°C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes