YC164-JR-07680RL | Yageo

Resistor network, SIP-8, 680 Ω, 0.063 W, ±5 %, 4 resistors, YC164-JR-07680RL

Order No.: 84E904
EAN: 4099879758873
MPN:
YC164-JR-07680RL
Series: YC
YC164-JR-07680RL Yageo Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0104 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
51.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0104 €

SMD thickfilm resistance networks, type Yageo YC164.

4 independent resistors of the same value and with convex connections

Technical specifications
Filter Property Value
ohmic resistance 680 Ω
Tolerance ±5 %
Power 0.063 W
Assembly SMD
Enclosure SIP-8
Number of resistors 4
Temperature coefficient ±200 ppm/°C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead