YC164-JR-0747RL | Yageo

Resistor network, SMD 1206, 47 Ω, 0.063 W, ±5 %, 4 resistors, YC164-JR-0747RL

Order No.: 84E876
EAN: 4099879758804
MPN:
YC164-JR-0747RL
Series: YC
YC164-JR-0747RL Yageo Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0250 € *
Available: 940 pcs.
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0250 €
500 pcs.
0.0178 €
1000 pcs.
0.0155 €
5000 pcs.
0.0131 €
20000 pcs.
0.0107 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thickfilm resistance networks, type Yageo YC164.

4 independent resistors of the same value and with convex connections

Technical specifications
Filter Property Value
ohmic resistance 47 Ω
Tolerance ±5 %
Power 0.063 W
Assembly SMD
Enclosure SMD 1206
Number of resistors 4
Temperature coefficient ±200 ppm/°C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.6 mm
Logistics
Property Value
Customs tariff number 85331000
Country of origin CN
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes