YC164-JR-0722KL | Yageo
Resistor network, SMD 1206, 22 kΩ, 0.063 W, ±5 %, 4 resistors, YC164-JR-0722KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0262 € *
Available: 9,200 pcs.
Available in 4 Days: 10,000 pcs. - if ordered today
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0262 €
500 pcs.
0.0178 €
1000 pcs.
0.0155 €
5000 pcs.
0.0131 €
20000 pcs.
0.0111 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD thickfilm resistance networks, type Yageo YC164.
4 independent resistors of the same value and with convex connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 22 kΩ | |
| Tolerance | ±5 % | |
| Power | 0.063 W | |
| Assembly | SMD | |
| Enclosure | SMD 1206 | |
| Number of resistors | 4 | |
| Temperature coefficient | ±200 ppm/°C | |
| max. operating temperature | 155 °C | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| Country of origin | CN |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |