SCD0705T-331K-N | Yageo
Choke, SMD, 330 µH, 400 mA, SCD0705T-331K-N
Unit Price (€ / pc.)
0.1737 € *
Standard delivery time from the manufacturer is: 12 Weeks
SMD inductor, SCD0705T-331K-N, YAGEO
The SCD0705T-331K-N is to reduce core losses in an application that requires voltage conversion. This electronic component can also be used in a magnetic field created by a tightly wound coil to receive or store energy, reduce signal loss in a system design and filter EMI noise.
Features
- High saturation for surface mounting
- Magnetically shielded
- DC-DC converter inductor applications
- Suitable for large currents
Applications
- Power Supply for VTRs
- LCD Televisions
- Notebook PCs
- Portable Communication Equipment
Technical specifications
Filter | Property | Value |
---|---|---|
Inductance | 330 µH | |
Saturation current | 400 mA | |
DC current | 400 mA | |
Width | 7.5 mm | |
Length | 7.8 mm | |
Design | SMD | |
DC resistance | 1.26 Ω | |
Version | SMD choke | |
Tolerance | ±10 % |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85423990 |
Original Packaging | Reel with 700 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |