SH 25V/470UF | Yageo
Electrolytic capacitor, 470 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, SH 25V/470UF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0655 € *
Available in 4 Days: 2,895 pcs. - if ordered today
Electrolytic capacitors in aluminum can, type Yageo Serie SH.
Wire connections on one side, for vertical PCB mounting. Useful life 2000 h at +105 °C
Rated voltage 25 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 470 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | ±20 % | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 10 mm | |
| Length | 12 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |