CA025M0033RED-0605 | Yageo
Electrolytic capacitor, 33 µF, 25 V (DC), ±20 %, SMD, Ø 6.3 mm, CA025M0033RED-0605
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0428 € *
Available in 4 Days: 8,000 pcs. - if ordered today
SMD aluminum electrolytic capacitors, type Yageo CA-Series.
For surface mounting and high soldering heat load, suitable for use at temperatures of up to +85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 33 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | ±20 % | |
| Ripple current | 65 mA | |
| Design | SMD | |
| Connection | PCB connection | |
| diameter | 6.3 mm | |
| Length | 5.4 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |