CC1206KKX7RCBB103 | Yageo
Ceramic capacitor, 10 nF, 1 kV (DC), ±10 %, SMD 1206 (3216), X7R, CC1206KKX7RCBB103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0726 € *
Available in 4 Days: 12,000 pcs. - if ordered today
SMD multilayer ceramic capacitors, size 1206, type Yageo.
To CECC 32 101-801
Rated voltage 1000 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 nF | |
| Rated voltage (DC) | 1 kV | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 1206 (3216) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |