CC0603KRX7R9BB122 | Yageo
Ceramic capacitor, 1.2 nF, 50 V (DC), ±10 %, SMD 0603 (1608), X7R, CC0603KRX7R9BB122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0092 € *
Available in 4 Days: 4,000 pcs. - if ordered today
Ceramic capacitor, CC0603KRX7R9BB122, Yageo
Surface-mount ceramic multilayer capacitor.
Features
- Nickel-barrier end termination
- Halogen free
Applications
- PCs, hard disk, game PCs
- DVDs, video cameras
- Mobile phones
- Data processing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1.2 nF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 0603 (1608) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | TW |
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |