CC0402KRX7R9BB271 | Yageo
Ceramic capacitor, 270 pF, 50 V (DC), ±10 %, SMD 0402 (1005), X7R, CC0402KRX7R9BB271
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0262 € *
Available in 4 Days: 10,000 pcs. - if ordered today
Ceramic capacitor, CC0402KRX7R9BB271, Yageo
Surface-mount ceramic multilayer capacitor.
Features
- Nickel-barrier end termination
- Halogen free
Applications
- PCs, hard disk, game PCs
- DVDs, video cameras
- Mobile phones
- Data processing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 270 pF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 0402 (1005) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | TW |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |