642090 | XONIC
ESD holding screwdriver, T20, TORX, BL 100 mm, 642090
Order No.: 06L5089
EAN: 4099891371722
MPN:
642090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1765 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
5 pcs.
4.6648 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard Torx drivers, type XONIC 63../64.
Made of chrome vanadium, chromed with blackened tip, impact-resistant handle with ball-shaped centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.
ESD/EGB version, conductive, for standard Torx screws, type ESD 64.
Technical attributes (type, Torx size (TX), blade length (BL), dimensions compared with M size (mm)): 642090, TX 20, BL 100, M 4.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | holding screwdriver | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | T20 | |
| Blade length | 100 mm | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | not_relevant |