630790 | XONIC

Holding screwdriver, T7, TORX, BL 50 mm, L 147 mm, 630790

Order No.: 06L5050
EAN: 4099891371647
MPN:
630790
630790 XONIC Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5581 € *
Available: 12 pcs.
Total Price:
3.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5581 €

Standard Torx drivers, type XONIC 63../64.

Made of chrome vanadium, chromed with blackened tip, impact-resistant handle with ball-shaped centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.

Technical attributes (type, Torx size (TX), blade length (BL), dimensions compared with M size (mm)): 630790, TX 07, BL 50 mm, M 1.6/M 2

Technical specifications
Filter Property Value
Product type holding screwdriver
ESD protection No
1000V Insulated No
Size T7
Blade length 50 mm
Peak type TORX
Length 147 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 6/8/11
SVHC free Yes