630310 | XONIC
Screwdriver, 3 mm, slotted, BL 100 mm, L 197 mm, 630310
Order No.: 06L4721
EAN: 4099891371432
MPN:
630310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4867 € *
Available: 2 pcs.
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
5 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdrivers, type XONIC 63../64.
Made of chrome vanadium, chromed with blackened tip, impact-resistant and tough handle with centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm. The blade diameter is identical to the blade width.
Technical attributes (type, blade width (BW), blade thickness (BT), blade length (Bl), length overall (L)): 630310, Bw 3.0, Bt 0.5, Bl 100, L 197 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3 mm | |
| Blade length | 100 mm | |
| Peak type | slotted | |
| Length | 197 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |