630110 | XONIC
Screwdriver, 2.5 mm, slotted, BL 75 mm, L 172 mm, 630110
Order No.: 06L4720
EAN: 4099891371425
MPN:
630110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3911 € *
Available: 27 pcs.
Screwdrivers, type XONIC 63../64.
Made of chrome vanadium, chromed with blackened tip, impact-resistant and tough handle with centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm. The blade diameter is identical to the blade width.
Technical attributes (type, blade width (BW), blade thickness (BT), blade length (Bl), length overall (L)): 630110, Bw 2.5, Bt 0.4, Bl 75, L 172 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2.5 mm | |
| Blade length | 75 mm | |
| Peak type | slotted | |
| Length | 172 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | not_relevant |
| SVHC free | Yes |