145120 | XONIC
Adjusting screwdriver, 2 mm, slotted, BL 65 mm, L 150 mm, 145120
Order No.: 06L7732
EAN: 4099891372262
MPN:
145120
Unit Price (€ / pc.)
5.3074 € *
Available: 9 pcs.
With brass blade tip, type 1451.
Design same as type 1450, however, with metal blade and without beveled section, i.e. the blade ends directly at end of the round shaft; Type 145120: the blade is submerged into the casing-shaped round shaft.
Technical attributes (type, blade width (A), blade thickness (C), round shaft diameter (D), recess design): 145120, A 2.0, C 0.5, D 4.0 mm, round
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adjusting screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2 mm | |
| Blade length | 65 mm | |
| Peak type | slotted | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |