XCSU35P-1SBVB625E | Xilinx
FPGA, Spartan Ultrascale+, Xilinx XCSU35P-1SBVB625E, FCBGA-625
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.1208 € *
Standard delivery time from the manufacturer is: 2 Weeks
Field Programmable Gate Array, XCSU35P-1SBVB625E, Xilinx
The UltraScale architecture comprises high-performance FPGA, MPSoC, and RFSoC families that address a vast spectrum of system requirements with a focus on lowering total power consumption through innovative technological advancements. The Spartan UltraScale+ FPGAs is a Cost-optimized device with high I/O to logic ratio and integrated memory controllers for broad based, cost sensitive applications.
Features
- RF Data Converter Subsystem Overview
- Digital Front-End (DFE) Overview
- Soft Decision Forward Error Correction (SD-FEC) Overview
- Processing System Overview
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | FCBGA-625 | |
| Assembly | SMD | |
| Number of logical elements | 35700 | |
| Memory size | 1,782,579 kbit | |
| Number of I/Os | 304 | |
| Voltage | 0.825-0.876 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 4 |
| Country of origin | TW |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |