XCSU10P-1SBVB625E | Xilinx

FPGA, Spartan Ultrascale+, Xilinx XCSU10P-1SBVB625E, FCBGA-625

Order No.: 66S0318
MPN:
XCSU10P-1SBVB625E
XCSU10P-1SBVB625E Xilinx FPGA
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.5691 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
35.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.5691 €

Field Programmable Gate Array, XCSU10P-1SBVB625E, Xilinx

The UltraScale architecture comprises high-performance FPGA, MPSoC, and RFSoC families that address a vast spectrum of system requirements with a focus on lowering total power consumption through innovative technological advancements. The Spartan UltraScale+ FPGAs is a Cost-optimized device with high I/O to logic ratio and integrated memory controllers for broad based, cost sensitive applications.

Features

  • RF Data Converter Subsystem Overview
  • Digital Front-End (DFE) Overview
  • Soft Decision Forward Error Correction (SD-FEC) Overview
  • Processing System Overview
Technical specifications
Filter Property Value
Enclosure FCBGA-625
Assembly SMD
Number of logical elements 10938
Memory size 1,782,579 kbit
Number of I/Os 304
Voltage 0.825-0.876 V
min. operating temperature 0 °C
max. operating temperature 100 °C
Logistics
Property Value
MSL MSL 4
Country of origin TW
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes