XCKU15P-1FFVA1156E | Xilinx
FPGA, Kintex UltraScale+, Xilinx XCKU15P-1FFVA1156E, FCBGA-1156
NCNR (non cancelable / non returnable)
Field Programmable Gate Array, XCKU15P-1FFVA1156E, Xilinx
The UltraScale architecture comprises high-performance FPGA, MPSoC, and RFSoC families that address a vast spectrum of system requirements with a focus on lowering total power consumption through innovative technological advancements. The Kintex UltraScale+ FPGAs has increased performance and on-chip UltraRAM memory to reduce BOM cost. The ideal mix of high-performance peripherals and cost-effective system implementation with numerous power options for the optimal balance between the required system performance and the smallest power envelope.
Features
- RF Data Converter Subsystem Overview
- Digital Front-End (DFE) Overview
- Soft Decision Forward Error Correction (SD-FEC) Overview
- Processing System Overview
| Filter | Property | Value |
|---|---|---|
| Enclosure | FCBGA-1156 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 65340 | |
| Number of logical elements | 1143450 | |
| Memory size | 82,329,600 kbit | |
| Number of I/Os | 516 | |
| Voltage | 0.825-0.876 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 100 °C |
| Property | Value |
|---|---|
| MSL | MSL 4 |
| Country of origin | TW |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |